21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X2152FTL

DigiKey Part Number
1292-WR04X2152FTLTR-ND - Tape & Reel (TR)
1292-WR04X2152FTLCT-ND - Cut Tape (CT)
1292-WR04X2152FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X2152FTL
Description
RES 21.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X2152FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0721K5LYAGEO22.57813-AC0402FR-0721K5LCT-NDkr.0.63000Parametric Equivalent
AF0402FR-0721K5LYAGEO7.90013-AF0402FR-0721K5LCT-NDkr.0.63000Parametric Equivalent
CRCW040221K5FKEDVishay Dale106.802541-21.5KLCT-NDkr.0.63000Parametric Equivalent
RC0402FR-1321K5LYAGEO91.48713-RC0402FR-1321K5LCT-NDkr.0.63000Parametric Equivalent
RM04F2152CTCal-Chip Electronics, Inc.9.8804713-RM04F2152CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
25kr.0.06080kr.1.52
50kr.0.04700kr.2.35
100kr.0.03680kr.3.68
250kr.0.02712kr.6.78
500kr.0.02206kr.11.03
1.000kr.0.01801kr.18.01
5.000kr.0.01184kr.59.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01009kr.100.90
20.000kr.0.00872kr.174.40
30.000kr.0.00805kr.241.50
50.000kr.0.00733kr.366.50
70.000kr.0.00692kr.484.40
100.000kr.0.00653kr.653.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750