Direct

WR04X2001FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X2001FTLTR-ND - Tape & Reel (TR) 1292-WR04X2001FTLCT-ND - Cut Tape (CT) 1292-WR04X2001FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X2001FTL |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X2001FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF2001X | Panasonic Industry | 100.673 | P2.00KLCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 25 | kr.0.06080 | kr.1.52 |
| 50 | kr.0.04700 | kr.2.35 |
| 100 | kr.0.03680 | kr.3.68 |
| 250 | kr.0.02712 | kr.6.78 |
| 500 | kr.0.02206 | kr.11.03 |
| 1.000 | kr.0.01801 | kr.18.01 |
| 5.000 | kr.0.01184 | kr.59.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01009 | kr.100.90 |
| 20.000 | kr.0.00872 | kr.174.40 |
| 30.000 | kr.0.00805 | kr.241.50 |
| 50.000 | kr.0.00733 | kr.366.50 |
| 70.000 | kr.0.00692 | kr.484.40 |
| 100.000 | kr.0.00653 | kr.653.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


