WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X1243FTL

DigiKey Part Number
1292-WR04X1243FTLTR-ND - Tape & Reel (TR)
1292-WR04X1243FTLCT-ND - Cut Tape (CT)
1292-WR04X1243FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X1243FTL
Description
RES 124K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X1243FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08300kr.0.83
25kr.0.05640kr.1.41
50kr.0.04480kr.2.24
100kr.0.03520kr.3.52
250kr.0.03096kr.7.74
500kr.0.02534kr.12.67
1.000kr.0.01126kr.11.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02335kr.233.50
20.000kr.0.00830kr.166.00
30.000kr.0.00767kr.230.10
50.000kr.0.00698kr.349.00
70.000kr.0.00659kr.461.30
100.000kr.0.00622kr.622.00
120.000kr.0.00605kr.726.00
240.000kr.0.00548kr.1,315.20
250.000kr.0.00545kr.1,362.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000