Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X1241FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1241FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X1241FTL |
Description | RES 1.24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1241FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-071K24L | YAGEO | 38.038 | YAG5269CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04021K24FKED | Vishay Dale | 89.813 | 541-1.24KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04021K24FKEDC | Vishay Dale | 0 | 541-4087-2-ND | kr.0.02318 | Parametric Equivalent |
| RC0402FR-131K24L | YAGEO | 98.960 | 13-RC0402FR-131K24LCT-ND | kr.0.63000 | Parametric Equivalent |
| RCG04021K24FKED | Vishay Dale | 0 | 541-RCG04021K24FKEDTR-ND | kr.0.07117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02314 | kr.231.40 |
| Unit Price without VAT: | kr.0.02314 |
|---|---|
| Unit Price with VAT: | kr.0.02893 |







