WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X1002FTL

DigiKey Part Number
1292-WR04X1002FTLTR-ND - Tape & Reel (TR)
1292-WR04X1002FTLCT-ND - Cut Tape (CT)
1292-WR04X1002FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X1002FTL
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X1002FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.945.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.08400kr.0.84
25kr.0.05680kr.1.42
50kr.0.04520kr.2.26
100kr.0.03550kr.3.55
250kr.0.02604kr.6.51
500kr.0.02116kr.10.58
1.000kr.0.01729kr.17.29
5.000kr.0.01138kr.56.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00751kr.75.10
20.000kr.0.00713kr.142.60
30.000kr.0.00711kr.213.30
50.000kr.0.00703kr.351.50
70.000kr.0.00664kr.464.80
100.000kr.0.00627kr.627.00
120.000kr.0.00609kr.730.80
240.000kr.0.00552kr.1,324.80
250.000kr.0.00549kr.1,372.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250