Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X825 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X825JALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X825 JAL |
Description | RES 8.2M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X825 JAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02018M20FNED | Vishay Dale | 24.177 | 541-CRCW02018M20FNEDCT-ND | kr.0.63000 | Parametric Equivalent |
| RK73H1HTTC8204F | KOA Speer Electronics, Inc. | 28.148 | 2019-RK73H1HTTC8204FCT-ND | kr.0.63000 | Parametric Equivalent |
| RM02F8204CT | Cal-Chip Electronics, Inc. | 14.500 | 4713-RM02F8204CT-ND | kr.0.63000 | Parametric Equivalent |
| RM02J825CT | Cal-Chip Electronics, Inc. | 15.000 | 4713-RM02J825CT-ND | kr.0.63000 | Parametric Equivalent |
| RMC1/20-8204FPA | Kamaya Inc. | 0 | 2315-RMC1/20-8204FPATR-ND | kr.0.02031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01685 | kr.252.75 |
| Unit Price without VAT: | kr.0.01685 |
|---|---|
| Unit Price with VAT: | kr.0.02106 |





