WR02X820 JAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02348
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02159
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 14.850
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 10.105
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 38.327
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 22.710
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 15.000
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02831
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.155
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10621
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X820 JAL

DigiKey Part Number
1292-WR02X820JALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR02X820 JAL
Description
RES 82 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X820 JAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01460kr.219.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.01460
Unit Price with VAT:kr.0.01825