680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X684 JTL

DigiKey Part Number
1292-WR06X684JTLTR-ND - Tape & Reel (TR)
1292-WR06X684JTLCT-ND - Cut Tape (CT)
1292-WR06X684JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X684 JTL
Description
RES 680K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X684 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR06X6803FTLWalsin Technology Corporation10.9361292-WR06X6803FTLCT-NDkr.0.63000Parametric Equivalent
AC0603FR-07680KLYAGEO16.34613-AC0603FR-07680KLCT-NDkr.0.63000Parametric Equivalent
AC0603JR-07680KLYAGEO9.29013-AC0603JR-07680KLCT-NDkr.0.63000Parametric Equivalent
CAS06F6803CTCal-Chip Electronics, Inc.5.0004713-CAS06F6803CT-NDkr.0.76000Parametric Equivalent
CRCW0603680KFKEACVishay Dale73.836541-5523-1-NDkr.0.63000Parametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.09500kr.0.95
25kr.0.06600kr.1.65
50kr.0.05200kr.2.60
100kr.0.04120kr.4.12
250kr.0.03068kr.7.67
500kr.0.02486kr.12.43
1.000kr.0.02041kr.20.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01184kr.59.20
10.000kr.0.01009kr.100.90
15.000kr.0.00925kr.138.75
25.000kr.0.00834kr.208.50
35.000kr.0.00782kr.273.70
50.000kr.0.00733kr.366.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750