Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X3573FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X3573FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X3573FAL |
Description | RES 357K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X3573FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201357KFKED | Vishay Dale | 4.035 | 541-CRCW0201357KFKEDCT-ND | kr.1.39000 | Parametric Equivalent |
| CRCW0201357KFNED | Vishay Dale | 0 | 541-CRCW0201357KFNEDCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-1GNF3573C | Panasonic Industry | 19.150 | P122959CT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-U01F3573C | Panasonic Industry | 0 | 10-ERJ-U01F3573CTR-ND | kr.0.27090 | Parametric Equivalent |
| RK73H1HTTC3573F | KOA Speer Electronics, Inc. | 9.900 | 2019-RK73H1HTTC3573FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01810 | kr.271.50 |
| Unit Price without VAT: | kr.0.01810 |
|---|---|
| Unit Price with VAT: | kr.0.02263 |






