
WR02X2202FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X2202FALTR-ND - Tape & Reel (TR) 1292-WR02X2202FALCT-ND - Cut Tape (CT) 1292-WR02X2202FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X2202FAL |
Description | RES 22K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X2202FAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 25 | kr.0.09480 | kr.2.37 |
| 50 | kr.0.07680 | kr.3.84 |
| 100 | kr.0.06140 | kr.6.14 |
| 250 | kr.0.04712 | kr.11.78 |
| 500 | kr.0.03904 | kr.19.52 |
| 1.000 | kr.0.03379 | kr.33.79 |
| 5.000 | kr.0.02281 | kr.114.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02952 | kr.442.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

