
WR02X2200FAL | |
|---|---|
DigiKey Part Number  | 1292-WR02X2200FALTR-ND - Tape & Reel (TR) 1292-WR02X2200FALCT-ND - Cut Tape (CT) 1292-WR02X2200FALDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WR02X2200FAL  | 
Description  | RES 220 OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WR02X2200FAL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.13400 | kr.1.34 | 
| 25 | kr.0.09480 | kr.2.37 | 
| 50 | kr.0.07680 | kr.3.84 | 
| 100 | kr.0.06140 | kr.6.14 | 
| 250 | kr.0.04712 | kr.11.78 | 
| 500 | kr.0.03904 | kr.19.52 | 
| 1.000 | kr.0.03270 | kr.32.70 | 
| 5.000 | kr.0.02281 | kr.114.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.02353 | kr.352.95 | 
| 30.000 | kr.0.01777 | kr.533.10 | 
| 45.000 | kr.0.01383 | kr.622.35 | 
| 75.000 | kr.0.01372 | kr.1,029.00 | 
| 105.000 | kr.0.01365 | kr.1,433.25 | 
| 150.000 | kr.0.01348 | kr.2,022.00 | 
| 180.000 | kr.0.01322 | kr.2,379.60 | 
| 360.000 | kr.0.01236 | kr.4,449.60 | 
| 375.000 | kr.0.01232 | kr.4,620.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

