
WR02X150 JAL | |
|---|---|
DigiKey Part Number  | 1292-WR02X150JALTR-ND - Tape & Reel (TR) 1292-WR02X150JALCT-ND - Cut Tape (CT) 1292-WR02X150JALDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WR02X150 JAL  | 
Description  | RES 15 OHM 5% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WR02X150 JAL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.11500 | kr.1.15 | 
| 25 | kr.0.08200 | kr.2.05 | 
| 50 | kr.0.06400 | kr.3.20 | 
| 100 | kr.0.05120 | kr.5.12 | 
| 250 | kr.0.03892 | kr.9.73 | 
| 500 | kr.0.03200 | kr.16.00 | 
| 1.000 | kr.0.03091 | kr.30.91 | 
| 5.000 | kr.0.02840 | kr.142.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.01411 | kr.211.65 | 
| 30.000 | kr.0.01050 | kr.315.00 | 
| 45.000 | kr.0.00700 | kr.315.00 | 
| 75.000 | kr.0.00694 | kr.520.50 | 
| 105.000 | kr.0.00690 | kr.724.50 | 
| 150.000 | kr.0.00686 | kr.1,029.00 | 
| 180.000 | kr.0.00684 | kr.1,231.20 | 
| 360.000 | kr.0.00678 | kr.2,440.80 | 
| 375.000 | kr.0.00678 | kr.2,542.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

