WR02X1431FAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18823
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 126.447
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.27090
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02031
Datasheet
1.43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1431FAL

DigiKey Part Number
1292-WR02X1431FALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR02X1431FAL
Description
RES 1.43K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X1431FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02011K43FKEDVishay Dale0CRCW02011K43FKED-NDkr.0.18823Parametric Equivalent
CRCW02011K43FNEDVishay Dale9.000541-CRCW02011K43FNEDCT-NDkr.0.63000Parametric Equivalent
ERJ-1GNF1431CPanasonic Industry126.447P122732CT-NDkr.0.63000Parametric Equivalent
ERJ-U01F1431CPanasonic Industry010-ERJ-U01F1431CTR-NDkr.0.27090Parametric Equivalent
RM02F1431CTCal-Chip Electronics, Inc.15.0004713-RM02F1431CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01810kr.271.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.01810
Unit Price with VAT:kr.0.02263