WR02X1001FAL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 156.510
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.567
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 442
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 27.910
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.592
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26.588
Unit Price: kr.0.64000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1001FAL

DigiKey Part Number
1292-WR02X1001FALTR-ND - Tape & Reel (TR)
1292-WR02X1001FALCT-ND - Cut Tape (CT)
1292-WR02X1001FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X1001FAL
Description
RES 1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X1001FAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13400kr.1.34
25kr.0.09480kr.2.37
50kr.0.07680kr.3.84
100kr.0.06140kr.6.14
250kr.0.04712kr.11.78
500kr.0.03904kr.19.52
1.000kr.0.03270kr.32.70
5.000kr.0.02281kr.114.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01411kr.211.65
30.000kr.0.01392kr.417.60
45.000kr.0.01383kr.622.35
75.000kr.0.01372kr.1,029.00
105.000kr.0.01365kr.1,433.25
150.000kr.0.01348kr.2,022.00
180.000kr.0.01322kr.2,379.60
360.000kr.0.01236kr.4,449.60
375.000kr.0.01232kr.4,620.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000