Parametric Equivalent

WLBD3216K2U122PP | |
|---|---|
DigiKey Part Number | 1292-WLBD3216K2U122PPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD3216K2U122PP |
Description | FERRITE BEAD 1.2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 1.2 kOhms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB321611T-122Y-S-1 | Cal-Chip Electronics, Inc. | 2.908 | 4713-FB321611T-122Y-S-1CT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.09147 | kr.274.41 |
| Unit Price without VAT: | kr.0.09147 |
|---|---|
| Unit Price with VAT: | kr.0.11434 |


