WLCM0603TGB1N2TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.09862
Datasheet
Image for WLCM0603TGB1N2TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCM0603TGB1N2TB

DigiKey Part Number
1292-WLCM0603TGB1N2TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLCM0603TGB1N2TB
Description
FIXED IND 1.2NH 600MA 140 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 600 mA 140mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
12 @ 500MHz
Series
Frequency - Self Resonant
15GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WLCM0603Z0B1N2TBWalsin Technology Corporation01292-WLCM0603Z0B1N2TBTR-NDkr.0.09862Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01230kr.184.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.01230
Unit Price with VAT:kr.0.01538