
WLBD3216K2U310PP | |
|---|---|
DigiKey Part Number | 1292-WLBD3216K2U310PPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD3216K2U310PP |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 800mA 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.07940 | kr.238.20 |
| Unit Price without VAT: | kr.0.07940 |
|---|---|
| Unit Price with VAT: | kr.0.09925 |

