WA04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA04P006XCTL

DigiKey Part Number
1292-1053-2-ND - Tape & Reel (TR)
1292-1053-1-ND - Cut Tape (CT)
1292-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WA04P006XCTL
Description
RF ATTENUATOR 6DB 50OHM 0404
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.38100kr.3.81
25kr.0.35880kr.8.97
100kr.0.32640kr.32.64
250kr.0.30704kr.76.76
500kr.0.29334kr.146.67
1.000kr.0.28045kr.280.45
5.000kr.0.25314kr.1,265.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19395kr.1,939.50
20.000kr.0.18585kr.3,717.00
30.000kr.0.18134kr.5,440.20
50.000kr.0.17586kr.8,793.00
70.000kr.0.17237kr.12,065.90
100.000kr.0.16879kr.16,879.00
250.000kr.0.16006kr.40,015.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250