ST18B223K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.20577
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53623

Parametric Equivalent


KEMET
In Stock: 9.108
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32262
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.37097
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18B223K500CT

DigiKey Part Number
1292-ST18B223K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST18B223K500CT
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500223KSTKnowles Syfer01608-0603Y0500223KSTTR-NDkr.1.20577Parametric Equivalent
0603Y0500223KXTM01Knowles Syfer01608-0603Y0500223KXTM01TR-NDkr.1.53623Parametric Equivalent
C0603X223K5RECAUTOKEMET9.108399-14201-1-NDkr.1.65000Parametric Equivalent
C0603X223K5RECAUTO7411KEMET0399-C0603X223K5RECAUTO7411TR-NDkr.0.32262Parametric Equivalent
MCJCU168BB7223KTPA01Taiyo Yuden0587-MCJCU168BB7223KTPA01TR-NDkr.0.37097Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05337kr.213.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.05337
Unit Price with VAT:kr.0.06671