Parametric Equivalent
Parametric Equivalent

ST18B103M500CT | |
|---|---|
DigiKey Part Number | 1292-ST18B103M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST18B103M500CT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103M5RECAUTO | KEMET | 0 | C0603X103M5RECAUTO-ND | kr.0.13699 | Parametric Equivalent |
| MCJCU168BB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7103MTPA01TR-ND | kr.0.32955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04419 | kr.176.76 |
| Unit Price without VAT: | kr.0.04419 |
|---|---|
| Unit Price with VAT: | kr.0.05524 |



