
SH32B473K631CT | |
|---|---|
DigiKey Part Number | 1292-SH32B473K631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH32B473K631CT |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62652 | kr.1,253.04 |
| Unit Price without VAT: | kr.0.62652 |
|---|---|
| Unit Price with VAT: | kr.0.78315 |

