SH18B223K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11.990
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08840
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B223K160CT

DigiKey Part Number
1292-SH18B223K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH18B223K160CT
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X223K4RACTUKEMET11.990399-C0603X223K4RACTUCT-NDkr.2.16000Parametric Equivalent
C0603X223K4REC7411KEMET0C0603X223K4REC7411-NDkr.0.08904Parametric Equivalent
C0603X223K4RECAUTOKEMET0C0603X223K4RECAUTO-NDkr.0.12702Parametric Equivalent
C0603X223K4RECAUTO7411KEMET0C0603X223K4RECAUTO7411-NDkr.0.12395Parametric Equivalent
C0603X223K4RECTUKEMET0399-C0603X223K4RECTUTR-NDkr.0.08840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03075kr.123.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.03075
Unit Price with VAT:kr.0.03844