SH18B222K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08434
Datasheet
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B222K160CT

DigiKey Part Number
1292-SH18B222K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH18B222K160CT
Description
CAP CER 2200PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X222K4REC7411KEMET0C0603X222K4REC7411-NDkr.0.08496Parametric Equivalent
C0603X222K4RECAUTOKEMET0C0603X222K4RECAUTO-NDkr.0.19591Parametric Equivalent
C0603X222K4RECAUTO7411KEMET0C0603X222K4RECAUTO7411-NDkr.0.12002Parametric Equivalent
C0603X222K4RECTUKEMET0399-C0603X222K4RECTUTR-NDkr.0.08434Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02950kr.118.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02950
Unit Price with VAT:kr.0.03688