Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B152K500CT | |
|---|---|
DigiKey Part Number | 1292-SH18B152K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B152K500CT |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X152K5RACTU | KEMET | 0 | 399-9984-1-ND | kr.2.50000 | Parametric Equivalent |
| C0603X152K5RECAUTO | KEMET | 0 | C0603X152K5RECAUTO-ND | kr.0.16361 | Parametric Equivalent |
| C0603X152K5RECTU | KEMET | 0 | 399-C0603X152K5RECTUTR-ND | kr.0.12132 | Parametric Equivalent |
| GCJ188R71H152KA01J | Murata Electronics | 0 | 490-GCJ188R71H152KA01JTR-ND | kr.0.13221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02982 | kr.119.28 |
| Unit Price without VAT: | kr.0.02982 |
|---|---|
| Unit Price with VAT: | kr.0.03728 |



