1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B105K160CT

DigiKey Part Number
1292-SH18B105K160CTTR-ND - Tape & Reel (TR)
1292-SH18B105K160CT-ND - Cut Tape (CT)
1292-SH18B105K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH18B105K160CT
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15530kr.15.53
500kr.0.11184kr.55.92
1.000kr.0.09859kr.98.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07881kr.315.24
8.000kr.0.07148kr.571.84
12.000kr.0.06782kr.813.84
20.000kr.0.06376kr.1,275.20
28.000kr.0.06140kr.1,719.20
40.000kr.0.05912kr.2,364.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750