SH18B103K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14751
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07103
Datasheet

Parametric Equivalent


KEMET
In Stock: 390
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07616
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.292
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.30626
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B103K160CT

DigiKey Part Number
1292-SH18B103K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH18B103K160CT
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103K4RECKEMET0C0603X103K4REC-NDkr.0.14751Parametric Equivalent
C0603X103K4REC7411KEMET0C0603X103K4REC7411-NDkr.0.07103Parametric Equivalent
C0603X103K4RECAUTOKEMET390399-C0603X103K4RECAUTOCT-NDkr.1.01000Parametric Equivalent
C0603X103K4RECAUTO7411KEMET0C0603X103K4RECAUTO7411-NDkr.0.11213Parametric Equivalent
C0603X103K4RECTUKEMET0399-C0603X103K4RECTUTR-NDkr.0.07616Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02950kr.118.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02950
Unit Price with VAT:kr.0.03688