Parametric Equivalent

S252N151J502CT | |
|---|---|
DigiKey Part Number | 1292-S252N151J502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S252N151J502CT |
Description | CAP CER 150PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS26C151JAGFC | KEMET | 0 | 399-CAS26C151JAGFCTR-ND | kr.12.53634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47310 | kr.1,473.10 |
| Unit Price without VAT: | kr.1.47310 |
|---|---|
| Unit Price with VAT: | kr.1.84138 |


