
S243B102K502CT | |
|---|---|
DigiKey Part Number | 1292-S243B102K502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S243B102K502CT |
Description | CAP CER 1000PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Temperature Coefficient | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44096 | kr.1,440.96 |
| Unit Price without VAT: | kr.1.44096 |
|---|---|
| Unit Price with VAT: | kr.1.80120 |

