
S242B102K502CT | |
|---|---|
DigiKey Part Number | 1292-S242B102K502CTTR-ND - Tape & Reel (TR) 1292-S242B102K502CT-ND - Cut Tape (CT) 1292-S242B102K502CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S242B102K502CT |
Description | CAP CER 1000PF 250V X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings X1, Y2 |
Part Status Discontinued at DigiKey | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1808 (4520 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Temperature Coefficient | Thickness (Max) 0.087" (2.20mm) |

