RGCMF1210900H3T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Walsin Technology Corporation
In Stock: 26
Unit Price: kr.1.46000
Datasheet
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGCMF1210900H3T

DigiKey Part Number
1292-1042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGCMF1210900H3T
Description
CMC 300MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 1Ohm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Walsin Technology Corporation
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFHCM1012GD900B05TWalsin Technology Corporation261292-RFHCM1012GD900B05TCT-NDkr.1.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes