
RFDIP2010L38A7B1U | |
|---|---|
DigiKey Part Number | 1292-RFDIP2010L38A7B1UTR-ND - Tape & Reel (TR) 1292-RFDIP2010L38A7B1UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFDIP2010L38A7B1U |
Description | RF DIPLEXER 2.4GHZ/5GHZ ISM 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.5GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.5GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 45.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.14.47700 | kr.144.77 |
| 25 | kr.13.67280 | kr.341.82 |
| 100 | kr.12.56900 | kr.1,256.90 |
| 250 | kr.11.90656 | kr.2,976.64 |
| 500 | kr.11.43872 | kr.5,719.36 |
| 1.000 | kr.10.99763 | kr.10,997.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.58288 | kr.21,165.76 |
| 4.000 | kr.10.19123 | kr.40,764.92 |
| 6.000 | kr.9.97279 | kr.59,836.74 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |

