RF ANTENNA Bluetooth, ISM Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFANT3216120A1T

DigiKey Part Number
1292-RFANT3216120A1TTR-ND - Tape & Reel (TR)
1292-RFANT3216120A1TCT-ND - Cut Tape (CT)
1292-RFANT3216120A1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFANT3216120A1T
Description
ANTENNA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Walsin Technology Corporation
Number of Bands
1
Series
Gain
2dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
General ISM
Height (Max)
0.472" (12.00mm)
Frequency Group
UHF (2GHz ~ 3GHz)
Applications
Bluetooth, ISM
Frequency (Center/Band)
2.45GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.36300kr.13.63
25kr.1.21240kr.30.31
100kr.1.04100kr.104.10
250kr.0.96012kr.240.03
500kr.0.91118kr.455.59
1.000kr.0.87086kr.870.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83777kr.1,675.54
4.000kr.0.81049kr.3,241.96
6.000kr.0.79684kr.4,781.04
10.000kr.0.78171kr.7,817.10
14.000kr.0.77287kr.10,820.18
20.000kr.0.76436kr.15,287.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250