22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF18N220J500CT

DigiKey Part Number
1292-RF18N220J500CTTR-ND - Tape & Reel (TR)
1292-RF18N220J500CT-ND - Cut Tape (CT)
1292-RF18N220J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF18N220J500CT
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C220J5GACKEMET13.493399-CBR06C220J5GACCT-NDkr.1.14000Parametric Equivalent
CBR06C220J5GACAUTOKEMET19.302399-CBR06C220J5GACAUTOCT-NDkr.1.33000Parametric Equivalent
In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25360kr.12.68
100kr.0.21870kr.21.87
500kr.0.16040kr.80.20
1.000kr.0.14252kr.142.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11580kr.463.20
8.000kr.0.10591kr.847.28
12.000kr.0.10096kr.1,211.52
20.000kr.0.09547kr.1,909.40
28.000kr.0.09227kr.2,583.56
40.000kr.0.08919kr.3,567.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500