Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF15N4R0B500CT | |
|---|---|
DigiKey Part Number | 1292-RF15N4R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF15N4R0B500CT |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N4R0B500CT | Walsin Technology Corporation | 0 | 1292-HH15N4R0B500CTTR-ND | kr.0.03885 | Parametric Equivalent |
| CBR04C409B5GAC | KEMET | 43.422 | 399-13246-1-ND | kr.0.95000 | Parametric Equivalent |
| CBR04C409B5GACAUTO | KEMET | 0 | 399-CBR04C409B5GACAUTOTR-ND | kr.0.18154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04718 | kr.471.80 |
| Unit Price without VAT: | kr.0.04718 |
|---|---|
| Unit Price with VAT: | kr.0.05898 |



