
RF15N100J500CT | |
|---|---|
DigiKey Part Number | 1292-RF15N100J500CTTR-ND - Tape & Reel (TR) 1292-RF15N100J500CT-ND - Cut Tape (CT) 1292-RF15N100J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF15N100J500CT |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10650 | kr.10.65 |
| 500 | kr.0.07532 | kr.37.66 |
| 1.000 | kr.0.06581 | kr.65.81 |
| 2.500 | kr.0.05587 | kr.139.68 |
| 5.000 | kr.0.04988 | kr.249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04497 | kr.449.70 |
| 20.000 | kr.0.04093 | kr.818.60 |
| 30.000 | kr.0.03892 | kr.1,167.60 |
| 50.000 | kr.0.03668 | kr.1,834.00 |
| 70.000 | kr.0.03537 | kr.2,475.90 |
| 100.000 | kr.0.03412 | kr.3,412.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

