
MT21B104K500CT | |
|---|---|
DigiKey Part Number | 1292-MT21B104K500CTTR-ND - Tape & Reel (TR) 1292-MT21B104K500CT-ND - Cut Tape (CT) 1292-MT21B104K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT21B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13690 | kr.13.69 |
| 500 | kr.0.09828 | kr.49.14 |
| 1.000 | kr.0.08641 | kr.86.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06866 | kr.274.64 |
| 8.000 | kr.0.06209 | kr.496.72 |
| 12.000 | kr.0.05880 | kr.705.60 |
| 20.000 | kr.0.05517 | kr.1,103.40 |
| 28.000 | kr.0.05305 | kr.1,485.40 |
| 40.000 | kr.0.05101 | kr.2,040.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

