Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B273K100CT | |
|---|---|
DigiKey Part Number | 1292-0402B273K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B273K100CT |
Description | CAP CER 0.027UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B273K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C273K8RACTU | KEMET | 18.895 | 399-C0402C273K8RACTUCT-ND | kr.2.28000 | Parametric Equivalent |
| CC0402KRX7R6BB273 | YAGEO | 10.310 | 311-3794-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05B273KP5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05B273KP5NNWCTR-ND | kr.0.02758 | Parametric Equivalent |
| GMC04X7R273K10NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04X7R273K10NTCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM05AR71A273KH | KYOCERA AVX | 4.457 | 478-KGM05AR71A273KHCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02511 | kr.251.10 |
| Unit Price without VAT: | kr.0.02511 |
|---|---|
| Unit Price with VAT: | kr.0.03139 |







