Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N330F500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N330F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N330F500CT |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A330F4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H330FHTR-ND | kr.0.37677 | Parametric Equivalent |
| AC0402FRNPO9BN330 | YAGEO | 7.947 | 13-AC0402FRNPO9BN330CT-ND | kr.0.95000 | Parametric Equivalent |
| GCM1555C1H330FA16D | Murata Electronics | 59.833 | 490-16447-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H330FA16J | Murata Electronics | 496.005 | 490-GCM1555C1H330FA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| GCQ1555C1H330FB01D | Murata Electronics | 4.397 | 490-GCQ1555C1H330FB01DCT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03933 | kr.393.30 |
| Unit Price without VAT: | kr.0.03933 |
|---|---|
| Unit Price with VAT: | kr.0.04916 |




