Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15B332K500CT | |
|---|---|
DigiKey Part Number | 1292-MT15B332K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15B332K500CT |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KPX7R9BB332 | YAGEO | 44.050 | 13-AC0402KPX7R9BB332CT-ND | kr.0.63000 | Parametric Equivalent |
| AC0402KRX7R9BB332 | YAGEO | 11.190 | 311-3625-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C332K5RACAUTO | KEMET | 36.289 | 399-15992-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C332K5RECAUTO | KEMET | 26.387 | 399-C0402C332K5RECAUTOCT-ND | kr.0.89000 | Parametric Equivalent |
| C0402C332K5RECAUTO7411 | KEMET | 0 | C0402C332K5RECAUTO7411-ND | kr.0.08115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02314 | kr.231.40 |
| Unit Price without VAT: | kr.0.02314 |
|---|---|
| Unit Price with VAT: | kr.0.02893 |








