
MG18B104K500CT | |
|---|---|
DigiKey Part Number | 1292-MG18B104K500CTTR-ND - Tape & Reel (TR) 1292-MG18B104K500CT-ND - Cut Tape (CT) 1292-MG18B104K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG18B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08690 | kr.8.69 |
| 500 | kr.0.06086 | kr.30.43 |
| 1.000 | kr.0.05294 | kr.52.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04115 | kr.164.60 |
| 8.000 | kr.0.03680 | kr.294.40 |
| 12.000 | kr.0.03462 | kr.415.44 |
| 20.000 | kr.0.03221 | kr.644.20 |
| 28.000 | kr.0.03081 | kr.862.68 |
| 40.000 | kr.0.02946 | kr.1,178.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

