
MF04R1502BTL | |
---|---|
DigiKey Part Number | 1292-MF04R1502BTLTR-ND - Tape & Reel (TR) 1292-MF04R1502BTLCT-ND - Cut Tape (CT) 1292-MF04R1502BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04R1502BTL |
Description | RES 15.0K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.48600 | kr.4.86 |
25 | kr.0.45040 | kr.11.26 |
50 | kr.0.42500 | kr.21.25 |
100 | kr.0.40130 | kr.40.13 |
250 | kr.0.37272 | kr.93.18 |
500 | kr.0.35264 | kr.176.32 |
1.000 | kr.0.33427 | kr.334.27 |
5.000 | kr.0.29823 | kr.1,491.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.30532 | kr.3,053.20 |
20.000 | kr.0.29310 | kr.5,862.00 |
30.000 | kr.0.28663 | kr.8,598.90 |
50.000 | kr.0.27915 | kr.13,957.50 |
70.000 | kr.0.27460 | kr.19,222.00 |
100.000 | kr.0.27010 | kr.27,010.00 |
120.000 | kr.0.26792 | kr.32,150.40 |
240.000 | kr.0.26031 | kr.62,474.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |