Parametric Equivalent
Parametric Equivalent

HH18N820G500CT | |
|---|---|
DigiKey Part Number | 1292-HH18N820G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N820G500CT |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF18N820G500CT | Walsin Technology Corporation | 0 | 1292-RF18N820G500CTTR-ND | kr.0.33333 | Parametric Equivalent |
| CBR06C820G5GAC | KEMET | 0 | 399-CBR06C820G5GACTR-ND | kr.1.71228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06965 | kr.278.60 |
| Unit Price without VAT: | kr.0.06965 |
|---|---|
| Unit Price with VAT: | kr.0.08706 |



