HH18N3R3B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.09333
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.151
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.511
Unit Price: kr.1.59000
Datasheet
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH18N3R3B500CT

DigiKey Part Number
1292-HH18N3R3B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HH18N3R3B500CT
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF18N3R3B500CTWalsin Technology Corporation01292-RF18N3R3B500CTTR-NDkr.0.09333Parametric Equivalent
CBR06C339B5GACKEMET22.151399-CBR06C339B5GACCT-NDkr.1.39000Parametric Equivalent
CBR06C339B5GACAUTOKEMET5.511399-CBR06C339B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07965kr.318.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.07965
Unit Price with VAT:kr.0.09956