Parametric Equivalent
Parametric Equivalent

HH15N3R9D500CT | |
|---|---|
DigiKey Part Number | 1292-HH15N3R9D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH15N3R9D500CT |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1H3R9DB01D | Murata Electronics | 0 | 490-GJM1555C1H3R9DB01DTR-ND | kr.0.04913 | Parametric Equivalent |
| GJM1555C1H3R9DB01J | Murata Electronics | 0 | 490-GJM1555C1H3R9DB01JTR-ND | kr.0.04427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02151 | kr.215.10 |
| Unit Price without VAT: | kr.0.02151 |
|---|---|
| Unit Price with VAT: | kr.0.02689 |


