
HH15N101J500CT | |
|---|---|
DigiKey Part Number | 1292-HH15N101J500CTTR-ND - Tape & Reel (TR) 1292-HH15N101J500CT-ND - Cut Tape (CT) 1292-HH15N101J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HH15N101J500CT |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 50 | kr.0.07420 | kr.3.71 |
| 100 | kr.0.06270 | kr.6.27 |
| 500 | kr.0.04352 | kr.21.76 |
| 1.000 | kr.0.03757 | kr.37.57 |
| 2.500 | kr.0.03141 | kr.78.53 |
| 5.000 | kr.0.02840 | kr.142.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02116 | kr.211.60 |
| 20.000 | kr.0.02088 | kr.417.60 |
| 30.000 | kr.0.02074 | kr.622.20 |
| 50.000 | kr.0.01958 | kr.979.00 |
| 70.000 | kr.0.01877 | kr.1,313.90 |
| 100.000 | kr.0.01807 | kr.1,807.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

