
2220B225K251CT | |
|---|---|
DigiKey Part Number | 1292-2220B225K251CTTR-ND - Tape & Reel (TR) 1292-2220B225K251CT-ND - Cut Tape (CT) 1292-2220B225K251CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B225K251CT |
Description | CAP CER 2.2UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220B225K251CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.30100 | kr.43.01 |
| 50 | kr.3.45340 | kr.172.67 |
| 100 | kr.3.15710 | kr.315.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65510 | kr.1,327.55 |
| 1.000 | kr.2.49984 | kr.2,499.84 |
| 1.500 | kr.2.42210 | kr.3,633.15 |
| 2.500 | kr.2.33595 | kr.5,839.88 |
| 3.500 | kr.2.28559 | kr.7,999.56 |
| 5.000 | kr.2.23715 | kr.11,185.75 |
| 6.000 | kr.2.21419 | kr.13,285.14 |
| 12.000 | kr.2.13688 | kr.25,642.56 |
| 12.500 | kr.2.13278 | kr.26,659.75 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

