0.022 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B223M500CT

DigiKey Part Number
1292-1210B223M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B223M500CT
Description
CAP CER 0.022UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B223M500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34513kr.1,035.39
Manufacturers Standard Package
Unit Price without VAT:kr.0.34513
Unit Price with VAT:kr.0.43141