Parametric Equivalent
Parametric Equivalent

1812B223K201CT | |
|---|---|
DigiKey Part Number | 1292-1812B223K201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812B223K201CT |
Description | CAP CER 0.022UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B223K201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18122C223KAT2A | KYOCERA AVX | 0 | 478-KGM43AR72D223KVTR-ND | kr.2.49574 | Parametric Equivalent |
| 18122C223KAT4A | KYOCERA AVX | 0 | 478-KGM43AR72D223KSTR-ND | kr.2.16760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70216 | kr.702.16 |
| Unit Price without VAT: | kr.0.70216 |
|---|---|
| Unit Price with VAT: | kr.0.87770 |


