1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B102K302CT

DigiKey Part Number
1292-1812B102K302CTTR-ND - Tape & Reel (TR)
1292-1812B102K302CT-ND - Cut Tape (CT)
1292-1812B102K302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812B102K302CT
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885342211009Würth Elektronik1732-12109-1-NDkr.3.80000Parametric Equivalent
In-Stock: 979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36900kr.13.69
50kr.1.00560kr.50.28
100kr.0.89390kr.89.39
500kr.0.70538kr.352.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.64738kr.647.38
2.000kr.0.59961kr.1,199.22
3.000kr.0.57569kr.1,727.07
5.000kr.0.54921kr.2,746.05
7.000kr.0.53373kr.3,736.11
10.000kr.0.51885kr.5,188.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000