
1812B102K302CT | |
|---|---|
DigiKey Part Number | 1292-1812B102K302CTTR-ND - Tape & Reel (TR) 1292-1812B102K302CT-ND - Cut Tape (CT) 1292-1812B102K302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B102K302CT |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342211009 | Würth Elektronik | 1 | 732-12109-1-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00560 | kr.50.28 |
| 100 | kr.0.89390 | kr.89.39 |
| 500 | kr.0.70538 | kr.352.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64738 | kr.647.38 |
| 2.000 | kr.0.59961 | kr.1,199.22 |
| 3.000 | kr.0.57569 | kr.1,727.07 |
| 5.000 | kr.0.54921 | kr.2,746.05 |
| 7.000 | kr.0.53373 | kr.3,736.11 |
| 10.000 | kr.0.51885 | kr.5,188.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

